845-071-558-604

Heilind Number:EDA845-071-558-604
Manufacturer:EDAC
Manufacturer Number:845-071-558-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-071-558-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-071-558-604

Detailed Description

Enhance your PCB connectivity with our green Board To Board Card Edge Connector. Designed for high performance, it features 71 positions in a single row with a pitch of .1 inches, ensuring seamless data transfer. The connector is constructed with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, guaranteeing reliable conductivity. With a right-angle mount orientation and operating temperature range of -40 to 105°C, it offers versatility for various applications. Trust in its quality for efficient and secure board-to-board connections in your projects. Elevate your connectivity experience with this essential component.