845-071-558-607

Heilind Number:EDA845-071-558-607
Manufacturer:EDAC
Manufacturer Number:845-071-558-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-071-558-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-071-558-607

Detailed Description

Enhance your electronic connections with this high-performance 71-position PCB connector. Designed for seamless board-to-board integration, its durable UL 94V-0 Diallyl Phthalate housing ensures reliability in any setting. The contact material, made of copper alloy, guarantees efficient power transmission, while the right-angle mount orientation offers flexibility in installation. With a low amperage rating of 3A and a wide operating temperature range of -40 to 105°C, this connector is ideal for various applications. Its compact design, featuring a single row with a .1-inch pitch and .2-inch row spacing, optimizes space on your PCB layout. Trust in this connector for seamless and secure connectivity in your electronic projects.