845-071-558-612

Heilind Number:EDA845-071-558-612
Manufacturer:EDAC
Manufacturer Number:845-071-558-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-071-558-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-071-558-612

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features 71 positions with a single row layout, ensuring efficient power and signal transmission. Crafted with precision, it boasts a durable housing made of UL 94V-0 Diallyl Phthalate, guaranteeing reliability in various applications. The copper alloy contact material and .1-inch pitch enhance conductivity, while the right-angle mount orientation allows for easy installation. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for demanding environments. Elevate your electronics projects with our top-of-the-line PCB connector.