845-071-559-101

Heilind Number:EDA845-071-559-101
Manufacturer:EDAC
Manufacturer Number:845-071-559-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-071-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-071-559-101

Detailed Description

Elevate your connectivity with our versatile Board to Board PCB Connector, designed for seamless integration in your electronic projects. With a robust housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue, this connector ensures reliable performance even in demanding environments. The 71 copper alloy contacts, arranged in a single row with a pitch of .1 inches and a row spacing of .2 inches, facilitate efficient data transfer with a current rating of 3A. Engineered for convenience, the right-angle mount orientation allows for space-saving installation on your PCB. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for any professional or hobbyist working on intricate circuitry. Explore the possibilities and enhance your projects with this essential component.