845-071-559-103

Heilind Number:EDA845-071-559-103
Manufacturer:EDAC
Manufacturer Number:845-071-559-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-071-559-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-071-559-103

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek green design, it's not just visually appealing but also robust, thanks to its UL 94V-0 Diallyl Phthalate housing material. With 71 positions and a single row configuration, it offers ample connectivity options for your devices. The copper alloy contact material ensures reliable and efficient data transmission, while the right-angle mount orientation allows for seamless integration into your setup. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications, making it a versatile and essential component for any project.