845-071-559-104

Heilind Number:EDA845-071-559-104
Manufacturer:EDAC
Manufacturer Number:845-071-559-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-071-559-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-071-559-104

Detailed Description

Enhance connectivity in your electronic designs with this high-performance Board To Board PCB Connector. Featuring 71 positions with a single row layout, it ensures efficient signal transmission within your PCB setup. Crafted with durable UL 94V-0 Diallyl Phthalate housing and reliable Copper Alloy contacts, this connector guarantees longevity and stability in various applications. Its right-angle mount orientation offers flexibility in installation, while the .1-inch pitch and .2-inch row spacing optimize space utilization on your board. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for demanding environments. Upgrade your connections with this essential component, perfect for professionals and hobbyists alike.