845-071-559-108

Heilind Number:EDA845-071-559-108
Manufacturer:EDAC
Manufacturer Number:845-071-559-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-071-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-071-559-108

Detailed Description

Enhance your PCB connections with this high-performance Board to Board Card Edge Connector. Featuring right-angle mount orientation and a single row design with 71 positions, it ensures seamless and efficient connectivity for your electronic devices. Crafted with durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, it guarantees reliability and longevity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure mating. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Upgrade your connectivity solutions with this essential component.