845-071-559-403

Heilind Number:EDA845-071-559-403
Manufacturer:EDAC
Manufacturer Number:845-071-559-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-071-559-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-071-559-403

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. With 71 positions and a right angle mount orientation, it offers seamless integration for your electronic components. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliability even in harsh environments, while the copper alloy contact material guarantees optimal conductivity. Featuring a compact pitch of .1 inches and row spacing of .2 inches, it allows for efficient data transmission. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your systems with this essential component and experience enhanced performance and longevity.