845-071-559-408

Heilind Number:EDA845-071-559-408
Manufacturer:EDAC
Manufacturer Number:845-071-559-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-071-559-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-071-559-408

Detailed Description

Enhance connectivity in your electronic projects with our Green Board to Board PCB Connector. Featuring 71 positions for seamless integration, this connector ensures efficient power transfer with an amperage of 3A. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliable performance even in extreme operating temperatures ranging from -40 to 105°C. Its right angle mount orientation and compact .1" pitch design make it ideal for space-constrained applications. Trust in this connector for secure and high-speed data transmission in your PCB assemblies.