845-071-559-603

Heilind Number:EDA845-071-559-603
Manufacturer:EDAC
Manufacturer Number:845-071-559-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-071-559-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-071-559-603

Detailed Description

Enhance your PCB connectivity with this advanced Board To Board PCB Connector. Designed for seamless integration, this high-performance connector offers 71 positions in a single row, ensuring efficient data transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliability in all operating conditions. With a compact pitch of .1 inch and a row spacing of .2 inch, it enables precise and secure connections on your circuit board. Its right-angle mount orientation makes it ideal for space-saving installations. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your PCB design with this essential component for enhanced functionality and performance.