845-071-559-604

Heilind Number:EDA845-071-559-604
Manufacturer:EDAC
Manufacturer Number:845-071-559-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-071-559-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-071-559-604

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector boasts 71 positions, ensuring optimal performance for your electronic devices. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and reliability in any application. Crafted with precision, the copper alloy contact material and .1-inch pitch deliver efficient power transfer. With a convenient right-angle mount orientation and a wide operating temperature range of -40 to 105°C, this connector is versatile and dependable. Upgrade your PCB assembly with this essential component for enhanced functionality.