845-071-559-607

Heilind Number:EDA845-071-559-607
Manufacturer:EDAC
Manufacturer Number:845-071-559-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-071-559-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-071-559-607

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector in a vibrant shade of green. Designed for seamless integration, it features 71 positions and a right-angle mount orientation, offering versatility in your PCB assembly. The durable UL 94V-0 Diallyl Phthalate housing ensures reliable performance, even in harsh operating environments ranging from -40 to 105 °C. Crafted with precision, the connector boasts copper alloy contacts for optimal conductivity, making it an essential component for your electronic projects. Elevate your connection standards with this quality-tested connector, perfect for a wide range of applications.