845-071-559-608

Heilind Number:EDA845-071-559-608
Manufacturer:EDAC
Manufacturer Number:845-071-559-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-071-559-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-071-559-608

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, this green-hued connector boasts a robust amperage of 3A, ensuring reliable power transmission. Crafted with UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it guarantees durability and efficient signal conductivity. With 71 positions spread across a single row at a .1-inch pitch and .2-inch row spacing, it offers ample connectivity options while maintaining a compact footprint. Its right-angle mount orientation further enhances versatility in various electronic applications, while its wide operating temperature range of -40 to 105°C ensures reliable performance even in harsh environments. Perfect for demanding PCB setups, this connector is a must-have for any electronics enthusiast or professional. Upgrade your connectivity game with this essential component.