845-071-559-612

Heilind Number:EDA845-071-559-612
Manufacturer:EDAC
Manufacturer Number:845-071-559-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-071-559-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-071-559-612

Detailed Description

Enhance connectivity in your electronic systems with our high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features 71 positions arranged in a single row, ensuring efficient data transfer. The right-angle mount orientation offers flexibility in installation, while the durable UL 94V-0 Diallyl Phthalate housing guarantees reliability in various environments. Crafted with precision, it boasts copper alloy contacts for optimal conductivity. With a pitch of 0.1 inches and row spacing of 0.2 inches, this connector is ideal for compact PCB designs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Upgrade your electronics with this essential component for reliable performance.