845-072-500-201

Heilind Number:EDA845-072-500-201
Manufacturer:EDAC
Manufacturer Number:845-072-500-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-500-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-500-201

Detailed Description

Enhance connectivity within your electronic devices with this reliable Board To Board PCB Connector. Designed for seamless integration, this connector features a sturdy housing crafted from UL 94V-0 Diallyl Phthalate in a sleek green hue. With a double row layout and 72 positions, it provides ample room for secure connections. The copper alloy contacts ensure efficient conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance. Whether you're a tech enthusiast or a professional, this connector is a must-have for your PCB assembly projects. Elevate your connectivity game with this essential component.