845-072-500-203

Heilind Number:EDA845-072-500-203
Manufacturer:EDAC
Manufacturer Number:845-072-500-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-500-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-500-203

Detailed Description

Elevate your PCB connectivity with our high-performance 72-position board-to-board connector. Designed for seamless integration and durability, this connector boasts a robust housing material of UL 94V-0 Diallyl Phthalate in a vibrant green hue. Each contact is meticulously crafted from copper alloy, ensuring optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise alignment for your electronic components. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliable performance in any environment. Whether you're a seasoned professional or a DIY enthusiast, this connector is a must-have for your next project. Upgrade to superior connectivity with this essential component.