845-072-500-404

Heilind Number:EDA845-072-500-404
Manufacturer:EDAC
Manufacturer Number:845-072-500-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-500-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-500-404

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring 72 positions in a single row, it offers seamless integration and efficient signal transfer on your PCB. Made with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliability in even the most demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure mating. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is ideal for industrial and commercial applications. Upgrade your connectivity solutions with this essential component.