845-072-500-412

Heilind Number:EDA845-072-500-412
Manufacturer:EDAC
Manufacturer Number:845-072-500-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-500-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-500-412

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green hue, it offers reliable operation in a wide temperature range from -40 to 105 °C. The 72-position connector boasts a single row design with a pitch of .1 inches, allowing for seamless integration onto your circuit board. Crafted with copper alloy contacts, it ensures efficient power transmission at an amperage of 3A. With a straight mount orientation and row spacing of .2 inches, this connector provides easy and secure assembly for your electronic projects. Perfect for various applications in the automotive, telecommunications, and industrial sectors, it guarantees long-lasting performance and connectivity stability. Elevate your PCB designs with this essential component.