845-072-500-503

Heilind Number:EDA845-072-500-503
Manufacturer:EDAC
Manufacturer Number:845-072-500-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-500-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-500-503

Detailed Description

Enhance your connectivity with this high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features a durable housing made from UL 94V-0 Diallyl Phthalate in a vibrant green hue. With two rows and 72 positions, it offers ample space for efficient data transmission. Crafted with precision, the contacts are made of high-quality Copper Alloy, ensuring reliable conductivity. The .1-inch pitch and .2-inch row spacing provide a perfect fit for your PCB layout. Suitable for a wide range of applications, this connector boasts a straight mount orientation and an operating temperature range of -40 to 105°C. Upgrade your electronic projects with this essential component.