845-072-500-804

Heilind Number:EDA845-072-500-804
Manufacturer:EDAC
Manufacturer Number:845-072-500-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-500-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-500-804

Detailed Description

Enhance connectivity in your electronic projects with this high-quality Board To Board PCB Connector. Designed for seamless integration, it features a straight mount orientation with two rows and 72 positions, ensuring efficient signal transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, offers superior protection. With copper alloy contacts and a pitch of .1 inch, it guarantees reliable performance. Operating flawlessly within a wide temperature range of -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your setup with this essential component for optimal functionality and connectivity.