845-072-520-101

Heilind Number:EDA845-072-520-101
Manufacturer:EDAC
Manufacturer Number:845-072-520-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-520-101

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless board-to-board interfacing, it features 72 positions in a single row configuration, ensuring efficient signal transfer. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability in various operating environments, with a wide temperature range of -40 to 105 °C. Crafted with precision, the contact material is composed of Copper Alloy, delivering optimal conductivity. With a pitch of .1 in and row spacing of .2 in, this connector offers precise alignment and secure connection. Suitable for straight mounting orientation, it's perfect for compact electronic setups. Upgrade your connectivity solutions with this essential component.