845-072-520-112

Heilind Number:EDA845-072-520-112
Manufacturer:EDAC
Manufacturer Number:845-072-520-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-520-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-520-112

Detailed Description

Enhance your PCB connections with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features 72 positions with a single row, ensuring optimal efficiency in your electronic setups. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in various operating environments, with a wide temperature range from -40 to 105°C. Crafted with precision, the contact material is made of Copper Alloy, providing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment for seamless data transmission. Its straight mount orientation makes installation a breeze, whether you're a seasoned professional or a DIY enthusiast. Elevate your connectivity game with this essential component in the world of electronics.