845-072-520-202

Heilind Number:EDA845-072-520-202
Manufacturer:EDAC
Manufacturer Number:845-072-520-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-520-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-520-202

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features two rows of 72 positions each, ensuring efficient data transmission. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliable performance even in harsh industrial environments. With a pitch of .1 inches and row spacing of .2 inches, installation is quick and straightforward. The contact material, made of Copper Alloy, ensures optimal conductivity. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various applications. Upgrade your PCBs with this essential component for seamless and secure board-to-board connections.