845-072-520-204

Heilind Number:EDA845-072-520-204
Manufacturer:EDAC
Manufacturer Number:845-072-520-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-520-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-520-204

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation with two rows of 72 positions each, ensuring efficient signal transmission. The durable UL 94V-0 Diallyl Phthalate housing material guarantees reliable operation even in harsh environments, while the copper alloy contact material offers optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it provides precise and secure connections. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications in the electronics industry. Upgrade your PCB assembly with this essential component for seamless data transfer.