845-072-520-207

Heilind Number:EDA845-072-520-207
Manufacturer:EDAC
Manufacturer Number:845-072-520-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-520-207

Detailed Description

Enhance connectivity and streamline your PCB assembly with this high-performance Board To Board PCB Connector. Featuring a double row design with 72 positions, it offers ample room for secure and efficient component attachment. Crafted with precision, the connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability in diverse operating conditions. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing facilitate seamless integration. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications, from industrial machinery to consumer electronics. Upgrade your PCB design with this essential connector for robust and dependable performance.