845-072-520-208

Heilind Number:EDA845-072-520-208
Manufacturer:EDAC
Manufacturer Number:845-072-520-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-520-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-520-208

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board PCB connector. Featuring a sleek green design and durable housing crafted from UL 94V-0 Diallyl Phthalate, it ensures both reliability and safety in operation. With two rows of contacts made from copper alloy, it offers seamless power transmission at an amperage of 3 A. The .1-inch pitch and .2-inch row spacing enable precise positioning, while the 72 positions cater to a wide range of connections. Designed for straight mount orientation, it's perfect for compact assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic setup. Explore our range of connectors for more options to suit your needs.