845-072-520-212

Heilind Number:EDA845-072-520-212
Manufacturer:EDAC
Manufacturer Number:845-072-520-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-520-212

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision and durability in mind, this connector boasts a green housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and reliability in all applications. With two rows and a total of 72 positions, it offers ample connectivity options for your circuit boards. The contact material, crafted from Copper Alloy, guarantees excellent conductivity and longevity. Featuring a pitch of .1 inches and row spacing of .2 inches, it allows for seamless integration and optimal signal transfer. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures functionality in diverse environments. Upgrade your electronics with this essential component, perfect for a wide range of industrial and commercial applications.