845-072-520-402

Heilind Number:EDA845-072-520-402
Manufacturer:EDAC
Manufacturer Number:845-072-520-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-520-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-520-402

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 72 positions with a single row layout, offering optimal space efficiency. The housing, made of UL 94V-0 Diallyl Phthalate, ensures reliable and safe operation even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, this connector guarantees precise and secure mating. Crafted with copper alloy contacts, it provides excellent conductivity for seamless data transmission. Its straight mount orientation and operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your PCB connections with this durable and efficient connector.