845-072-520-404

Heilind Number:EDA845-072-520-404
Manufacturer:EDAC
Manufacturer Number:845-072-520-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-520-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-520-404

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board Card Edge Connector, engineered for seamless data transmission. Featuring a single row design with 72 positions, it ensures efficient signal transfer in your electronic projects. The durable housing, constructed with UL 94V-0 Diallyl Phthalate, offers reliable protection and long-lasting performance. Each contact is meticulously crafted from Copper Alloy, guaranteeing optimal conductivity. With a compact pitch of .1 inches and row spacing of .2 inches, it enables precise and secure connections on your circuit boards. Designed for straight mount orientation, it facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your connectivity solutions with this essential component.