845-072-520-407

Heilind Number:EDA845-072-520-407
Manufacturer:EDAC
Manufacturer Number:845-072-520-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-520-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-520-407

Detailed Description

Enhance your electronic connections with our Board To Board PCB Connector, offering seamless compatibility and reliability for your circuitry needs. Designed for optimal performance, this connector features 72 positions in a single row, ensuring efficient signal transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees longevity and conductivity in any application. The .1-inch pitch and .2-inch row spacing allow for easy integration, while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105°C, it is suitable for a wide range of environments. Elevate your PCB assembly with this essential component.