845-072-520-503

Heilind Number:EDA845-072-520-503
Manufacturer:EDAC
Manufacturer Number:845-072-520-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-520-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-520-503

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board PCB Connector, featuring a total of 72 positions across two rows for seamless integration. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable power delivery with an amperage rating of 3A. The .1 inch pitch and .2 inch row spacing allow for precise alignment, while the straight mount orientation offers easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in various industries. Elevate your connectivity solutions with this versatile and robust connector.