845-072-520-504

Heilind Number:EDA845-072-520-504
Manufacturer:EDAC
Manufacturer Number:845-072-520-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-520-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-520-504

Detailed Description

Enhance your PCB connectivity with our high-quality Board to Board Card Edge Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing in a sleek green finish, this connector ensures reliable performance even in demanding environments. With two rows and a total of 72 copper alloy contacts, it provides ample connectivity options for your applications. The .1-inch pitch and .2-inch row spacing offer precise and efficient PCB integration. Designed for straight mount orientation, it facilitates seamless installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial and commercial settings. Trust in its superior quality and performance for all your connectivity needs.