845-072-520-508

Heilind Number:EDA845-072-520-508
Manufacturer:EDAC
Manufacturer Number:845-072-520-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-520-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-520-508

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring two rows with a total of 72 positions, it offers ample room for secure and efficient data transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliability even in challenging environments. Crafted with precision, the connectors boast copper alloy contacts for optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, they facilitate seamless integration onto your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Trust in their straight mount orientation for easy installation and dependable performance. Elevate your connectivity solutions with these essential components.