845-072-520-602

Heilind Number:EDA845-072-520-602
Manufacturer:EDAC
Manufacturer Number:845-072-520-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-520-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-520-602

Detailed Description

Enhance your PCB connectivity with this efficient Board To Board PCB Connector. Featuring a total of 72 positions in a single row, this connector offers seamless integration for your electronic components. Crafted with durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it ensures reliable performance in a wide operating temperature range from -40 to 105 °C. With a pitch of .1 inches and row spacing of .2 inches, it guarantees precise and secure connections. Its straight mount orientation simplifies installation, making it ideal for various applications. Upgrade your PCB assembly with this high-quality connector, designed to meet your connectivity needs with unparalleled efficiency.