845-072-520-603

Heilind Number:EDA845-072-520-603
Manufacturer:EDAC
Manufacturer Number:845-072-520-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-520-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-520-603

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Featuring 72 positions in a single row, it facilitates seamless data transfer with a pitch of .1 inch. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable conductivity. The straight mount orientation and compact design make it ideal for space-saving applications. Operating efficiently in temperatures ranging from -40 to 105°C, it guarantees durability and performance in various environments. Elevate your PCB connections with this essential component.