845-072-520-604

Heilind Number:EDA845-072-520-604
Manufacturer:EDAC
Manufacturer Number:845-072-520-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-520-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-520-604

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring 72 positions in a single row layout, it ensures seamless interaction between your circuit boards. The durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material guarantee reliable and efficient current transmission, with an amperage rating of 3A. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is perfect for industrial and commercial applications. Trust in its straight mount orientation for easy installation and optimal space utilization. Elevate your PCB assembly with this essential component.