845-072-520-802

Heilind Number:EDA845-072-520-802
Manufacturer:EDAC
Manufacturer Number:845-072-520-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-520-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-520-802

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, its durable housing crafted from UL 94V-0 Diallyl Phthalate ensures reliable operation in a range of environments, with an operating temperature range of -40 to 105 °C. Featuring two rows of 72 positions each, it provides ample connectivity for your applications. The contact material, made of Copper Alloy, guarantees efficient signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless board-to-board connections. Its straight mount orientation simplifies installation, while its green color adds a touch of visual distinction. Trust in this connector for robust and secure interconnections in your electronic designs.