845-072-520-804

Heilind Number:EDA845-072-520-804
Manufacturer:EDAC
Manufacturer Number:845-072-520-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-520-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-520-804

Detailed Description

Enhance connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic systems. Featuring two rows and a total of 72 positions, it ensures reliable signal transmission in demanding applications. The contact material, crafted from durable Copper Alloy, guarantees long-lasting performance. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. The housing material, UL 94V-0 Diallyl Phthalate, provides excellent protection and safety. Operating smoothly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Its straight mount orientation simplifies installation, making it a versatile choice for professionals in the field. Elevate your PCB connectivity with this essential component.