845-072-520-812

Heilind Number:EDA845-072-520-812
Manufacturer:EDAC
Manufacturer Number:845-072-520-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-520-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-520-812

Detailed Description

Enhance your electronic connections with this high-performance Board to Board PCB Connector. Featuring a vibrant green color, this connector is designed for optimal functionality in diverse applications. With a contact material of Copper Alloy and housing material of UL 94V-0 Diallyl Phthalate, it ensures durability and reliability. The straight mount orientation and 72 positions in 2 rows make it suitable for various PCB setups. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance even in challenging environments. Elevate your connectivity solutions with this essential component.