845-072-521-101

Heilind Number:EDA845-072-521-101
Manufacturer:EDAC
Manufacturer Number:845-072-521-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-521-101

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board PCB Connector. Featuring a sleek green design, this connector guarantees seamless power delivery with an amperage of 3A. Crafted with UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it ensures reliable and durable performance. With a single row layout and 72 positions, it offers ample connectivity options for your circuit boards. The .1-inch pitch and .2-inch row spacing provide precise and efficient connections. Designed for straight mount orientation, it's perfect for various electronic applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any PCB setup. Upgrade your connectivity game with this essential component.