845-072-521-102

Heilind Number:EDA845-072-521-102
Manufacturer:EDAC
Manufacturer Number:845-072-521-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-521-102

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features a single row with 72 positions, ensuring efficient signal transmission. Its durable housing material, UL 94V-0 Diallyl Phthalate, offers robust protection, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is easily achieved. Operating smoothly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Its straight mount orientation simplifies installation, making it a versatile choice for your PCB assembly needs. Elevate your connectivity solutions with this essential component.