845-072-521-104

Heilind Number:EDA845-072-521-104
Manufacturer:EDAC
Manufacturer Number:845-072-521-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-521-104

Detailed Description

Elevate your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless board-to-board assembly, this connector boasts a single row configuration with 72 positions, ensuring efficient data transmission. Crafted with a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it guarantees reliability in even the most demanding environments. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications, from consumer electronics to industrial machinery. Trust in its quality and performance to take your connectivity solutions to the next level.