845-072-521-107

Heilind Number:EDA845-072-521-107
Manufacturer:EDAC
Manufacturer Number:845-072-521-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-521-107

Detailed Description

Elevate your connectivity with our high-performance Board To Board PCB Connector, designed for seamless integration in electronic systems. Featuring 72 positions in a single row layout, this connector ensures efficient signal transmission for your PCB assembly. Crafted with durable UL 94V-0 Diallyl Phthalate housing and precision-machined Copper Alloy contacts, it guarantees reliable performance in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, achieving precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications. Say goodbye to connectivity issues and elevate your system's performance with this essential component.