845-072-521-108

Heilind Number:EDA845-072-521-108
Manufacturer:EDAC
Manufacturer Number:845-072-521-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-521-108

Detailed Description

Enhance connectivity in electronic assemblies with our Board To Board PCB Connector. Featuring 72 positions, this essential component ensures seamless data transfer between printed circuit boards. Crafted with precision, the connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, guaranteeing reliability in various operating environments. With a pitch of .1 inch and row spacing of .2 inch, it offers efficient signal transmission. The contact material, Copper Alloy, further enhances conductivity. Designed for straight mount orientation, it facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for high-performance applications. Elevate your PCB assembly with this essential connector, a must-have in any electronic engineer's toolkit.