845-072-521-201

Heilind Number:EDA845-072-521-201
Manufacturer:EDAC
Manufacturer Number:845-072-521-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-521-201

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. With a sturdy housing material of UL 94V-0 Diallyl Phthalate and durable Copper Alloy contacts, it ensures reliable conductivity. Featuring two rows with a pitch of .1 inches and 72 positions, it allows for efficient and secure cable connections. The straight mount orientation and compact design make it ideal for space-saving installations. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for various industrial applications. Upgrade your connectivity solutions with this green-colored connector.