845-072-521-202

Heilind Number:EDA845-072-521-202
Manufacturer:EDAC
Manufacturer Number:845-072-521-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-521-202

Detailed Description

Enhance your PCB connectivity with our green Card Edge Connector, designed for seamless integration in your electronic projects. With a durable housing made of UL 94V-0 Diallyl Phthalate, this connector ensures safe and reliable performance. Featuring two rows of copper alloy contacts with a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. The 72 positions cater to multiple connections, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for various industrial applications. Upgrade your setup with this high-quality board-to-board connector, a must-have in any electronics toolkit.