845-072-521-204

Heilind Number:EDA845-072-521-204
Manufacturer:EDAC
Manufacturer Number:845-072-521-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-521-204

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board-To-Board PCB Connector. Designed for seamless integration, it features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With two rows and a total of 72 positions, it ensures efficient signal transmission. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various applications. Its straight mount orientation and compact .1-inch pitch make installation a breeze. Upgrade your PCB connections with this essential component.