845-072-521-207

Heilind Number:EDA845-072-521-207
Manufacturer:EDAC
Manufacturer Number:845-072-521-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-521-207

Detailed Description

Enhance your PCB connectivity with this robust Board to Board PCB Connector. Featuring a vibrant green color, it boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable performance in various environments. With two rows and 72 positions, this connector offers ample connectivity options for your circuit boards. The contact material, crafted from Copper Alloy, guarantees secure and efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Its straight mount orientation and precise pitch of .1 inches make installation a breeze. Elevate your electronic projects with this essential connector.