845-072-521-208

Heilind Number:EDA845-072-521-208
Manufacturer:EDAC
Manufacturer Number:845-072-521-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-521-208

Detailed Description

Elevate your connectivity with this high-performance Board to Board PCB Connector. Designed for seamless integration, it features two rows with a total of 72 positions, ensuring efficient data transfer. The connector boasts a rugged housing made of UL 94V-0 Diallyl Phthalate, guaranteeing durability in various environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and reliable connections. Crafted with copper alloy contacts, it ensures optimal conductivity. Its straight mount orientation facilitates easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial applications. Upgrade your system with this top-of-the-line connector for enhanced performance and reliability.