845-072-521-212

Heilind Number:EDA845-072-521-212
Manufacturer:EDAC
Manufacturer Number:845-072-521-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-521-212

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board PCB Connector. Designed for seamless integration, this connector boasts 72 positions across 2 rows, ensuring optimal functionality for your electronic setups. The durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts guarantee longevity and reliable performance. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Operating seamlessly within a wide temperature range of -40 to 105°C, it's ideal for various environments. Whether for commercial or industrial applications, this straight-mount connector is the perfect solution for robust and efficient PCB connections. Upgrade your setup today and experience seamless connectivity like never before.